Quantity | Price (ex VAT) |
---|---|
1+ | € 876.650 |
Product Information
Product Overview
PCH420V-R6 is a PCH420V series, HART-enabled vibration transmitter. This velocity transmitter with 4-20mA outputs and the added capability of digital communications using HART protocol. The HART functionality allows user configuration of the sensors, enables multi-drop cable installations and allows the sensor to communicate directly with a HART-enabled DCS or PLC. The benefits are a sensor that can be configured by the user for a number of different full-scale ranges and filter settings, a reduction in the required cabling, and simple connection to existing plant infrastructure. Digital sensors allow improved connectivity into plant networks, improving efficiency and simplifying decision-making about machinery health. The ‘universal’ vibration transmitter can be configured in the field or on the bench for myriad monitoring applications.
- 4-20mA + HART 7.0 output, three user-configurable bands
- Single or multi-drop loop installation, remote configuration and diagnostics
- Continuous asset monitoring, manufactured in an approved ISO 9001 facility
- 2 pin MIL-C-5015 connector, 10Hz minimum analysis bandwidth
- Frequency response range from 3.0Hz to 1.95KHz (±3dB)
- Voltage range from 12 to 30VDC, 30 seconds turn on time
- 600 ohm max loop resistance at 24VDC, case isolated, internally shielded grounding
- Hermetic sealing, PZT, shear sensing element design
- 316L stainless steel case material, J9T2A cable, velocity measuring unit
- Operating temperature range from -40°C to +105°C
Contents
HART-enabled vibration transmitter, SF6 mounting stud, Calibration data.
Technical Specifications
Vibration Transmitter
-
-
-
PCH420V Series
30VDC
Stud
19.1mm
22mA
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate