Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,594.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,594.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoP31
Order Code4434522
Accessory TypeUltra Low Noise Power Unit/Amplifier
For Use WithAmphenol Wilcoxon 731A Seismic Accelerometer
Product Range-
SVHCTo Be Advised
Product Overview
P31 is an ultra low noise power supply/amplifier for 731A seismic accelerometer.
- Battery-powered gain 1X, 10X, 100X
- Switchable output: acceleration or velocity
- Wide dynamic range <gt/>120dB
- Switchable low pass filter 450Hz or 100Hz
- Powered by two 9V alkaline batteries(<gt/>50 hours battery life)
- Dimension is (W x H x D) 3 x 1-7/8 x 6”
- Manufactured in ISO 9001 facility
Technical Specifications
Accessory Type
Ultra Low Noise Power Unit/Amplifier
Product Range
-
For Use With
Amphenol Wilcoxon 731A Seismic Accelerometer
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635