Print Page
T6713-6H
Gas Detection Sensor, Carbon Dioxide, 5000 ppm, Diffusion, Telaire T6713 CO2 Sensors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoT6713-6H
Order Code4364165
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 157.810 |
3+ | € 149.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 157.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoT6713-6H
Order Code4364165
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max5000ppm
Accuracy3%
Sampling MethodDiffusion
Product RangeTelaire T6713 CO2 Sensors
SVHCTo Be Advised
Product Overview
T6713-6H is a telaire T6713 series CO₂ sensor module. It is ideal for applications where carbon dioxide (CO₂) levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation. It eliminates the need for calibration in most applications with telaire’s patented ABC Logic™ software.
- An affordable gas sensing solution for OEMs, lifetime calibration warranty
- A reliable sensor design based on 20 years of engineering and manufacturing expertise
- Flexible CO₂ sensor platform designed to interact with other microprocessor devices
- Small compact design allowing simple product integration
- Dimension is 30mm X 15.6mm X 8.6mm, every 5 seconds signal update
- Response time is <lt/> 3minutes for 90% step change typical
- 4.5 to 5.5VDC supply voltage, 155mA typical peak current
- Pressure dependence is 0.13% of reading per mm Hg
- Operating temperature range from -10°C to 60°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Product Range
Telaire T6713 CO2 Sensors
Particle Count Max
5000ppm
Sampling Method
Diffusion
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195