Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.080 |
Product Information
Product Overview
Copper anti-seize paste is a high-temperature anti-seize lubricant. A soft, copper-coloured paste, based on micronized copper and synergistic anti-oxidant, anti-corrosion and antiwear additives suspended in a premium grade oil. It is an effective anti-seize formulation, preventing metal-to-metal contact, seizing, galling, and fretting corrosion. Assists with easy disassembly of threaded parts, gaskets and flanges, even after long operational periods. Threaded parts remain in good condition and can be re-used. Copper anti-seize paste is resistant to hot and cold water. It is lead-free and nickel-free and offers excellent sealing even in corrosive atmospheres. Aerosol formulation does not contain chlorinated solvents. An effective anti-seize lubricant for bolts, nuts, pins, screw connections on hydraulic equipment, bushings, fittings, splines, flanges, flange seals, pipeline connections, exhaust screw connections, linkages, sliding sleeves/shafts and press fits.
- 400ml fill size
- Homogenous, copper coloured appearance
- Boiling range (solvent) from 60 to 95°C
- Vapour density (vs. air=1) is 3
- Specific gravity is 0.81 at 20°C and 0.99 specific gravity at 20°C
- Flash point (open cup) is <gt/> 200°C
- Low temperature stability is -30°C
- Four ball wear (DIN 51350 T5, 1h, 500N) is 0.5mm
- Low temperature stability is -30°C
- Flash point (open cup) is <gt/> 200°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Paste
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate