Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 340.930 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 340.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2843/7 WH001
Order Code1742349
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge26AWG
Conductor Area CSA0.142mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.787mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2843/7 WH001 is a 1000ft white Hook-up Wire with silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 2.18Lbs Maximum pull tension
- NEMA HP3-EXBDB
- 0.04µH/ft Nominal inductance
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.787mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.142mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2843/7 WH001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7711