Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-ICR-07U3
Order Code3762315
Also Known AsGTIN UPC EAN: 4710614531772
No Longer Manufactured
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-ICR-07U3
Order Code3762315
Also Known AsGTIN UPC EAN: 4710614531772
Accessory Type-
Product Range-
Product Overview
- Internal memory card reader with USB 3.0 socket
- Fits into a standard 3.5" PC bay
- USB 3.0 connection for up to 5Gb/s transfer rate
- Backwards compatible with USB 2.0
- Supports all popular memory cards
- LED status indicators for HDD and card reader
- Plug-and-play, hot swappable
- Supports Win XP/Vista/7/8
Contents
Card reader, fascias, screws and user guide.
Technical Specifications
Accessory Type
-
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35