Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No129.207UK
Order Code3760899
Product RangeAdastra - UM01
Also Known As129.207UK, GTIN UPC EAN: 5015972126509
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.240 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 17.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No129.207UK
Order Code3760899
Product RangeAdastra - UM01
Also Known As129.207UK, GTIN UPC EAN: 5015972126509
Product RangeAdastra - UM01
SVHCNo SVHC (19-Jan-2021)
Product Overview
A pair of universal speaker wall brackets for use with a variety of different speakers. The brackets can swivel left and right as well as tilt up and down, allowing perfect positioning.
- Supplied with 3x 6mmØ swivel arms (20mm straight, 50mm right angled, 85mm right angled)
- Mounting plate fixing centres: 62mm
- Maximum load: 3.5kg
- Mount dimensions: 72x38x42mm
- Weight: 177g
Technical Specifications
Product Range
Adastra - UM01
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33