Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45559-0002
Order Code2101977
Product RangeMini-Fit Jr. 45559
Also Known AsGTIN UPC EAN: 822348196876
Technical Datasheet
3,331 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.291 |
10+ | € 0.246 |
50+ | € 0.241 |
100+ | € 0.236 |
500+ | € 0.230 |
1000+ | € 0.225 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45559-0002
Order Code2101977
Product RangeMini-Fit Jr. 45559
Also Known AsGTIN UPC EAN: 822348196876
Technical Datasheet
Product RangeMini-Fit Jr. 45559
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 45559-0002 is a 6-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 45558 and 45718 housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 45559 series receptacle housing can be used with 5556 terminal.
- Black colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 9A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 45559
No. of Positions
6Ways
For Use With
Molex Mini-Fit Jr. 5556 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 45559-0002
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001407