Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

SL07

Module de développement, Module capteur infrarouge, Excelitas Technologies basé sur TPIS 1S 1385

XINABOX LIMITED SL07

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
SL07
Code Commande :
3182862
Fiche technique:
SL07   Datasheet
Découvrez tous les documents techniques

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Module capteur infrarouge passif (PIR)

:
TPIS 1S 1385

:
Excelitas Technologies

:
-

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

Aperçu du produit

This xCHIP is equipped to measure infrared light (IR) radiating from objects in its field of view. SL07 is based on the TPIS 1S 1385 passive infrared (PIR) sensor. It features a wide field of view and a low power consumption. The technology of a high sensitive thermopile combined with a smart data treatment allows for much more than the traditional temperature measurement of remote objects. Once configured via the I2C interface an interrupt output can be used to monitor motion, presence or an over-temperature of remote objects. One typical application are very thin battery operated devices which have to be waked-up only when presence of a human has been discovered in a small distance of up to 3 m. The whole device can be designed very thin since no optical components such as Fresnel-lenses are required for that application. Typical applications include near-field human presence sensing and far-field human motion detection (with lens).
  • Passive infrared sensor (PIR)
  • High sensitivity thermopile with 120◦ field-of-view
  • I2C interface, hardware configurable address
  • Calibration data for ambient and object temperature sensing
  • I2C clock input for the data line, up to 400KHz are possible
  • Operating temperature range from -20 to 85°C
  • Size is 2U x 2U

50 En stock Vous en voulez davantage ?

Commandez avant 18 h

Chez vous le jour ouvrable suivant

Retours en toute simplicité. Conditions générales

43,72 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 43,72 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --