Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

PB04

Module de développement, Double module bloc d'alim. intelligent AA, basé sur AAT1217/INA199/MAX11647

XINABOX LIMITED PB04
XINABOX LIMITED PB04
XINABOX LIMITED PB04

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
PB04
Code Commande :
3182845
Fiche technique:
PB04   Datasheet
Découvrez tous les documents techniques

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Pack de batterie intelligent, Double AA

:
AAT1217, INA199, MAX11647

:
Skyworks / Maxim Integrated Products / Texas Instruments

:
-

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

Aperçu du produit

This xCHIP module houses 2 AA batteries to supply power to other connected xCHIPS. The PB04 makes use of the INA199A2 current sensor and MAX11647 analogue to digital converter. These two low-cost precision sensors allows for accurately measuring power usage, battery voltage and current draw. It features an AAT1217 which is a high efficiency, synchronous, fixed frequency, step-up converter designed for battery-powered applications. The high 1.2 MHz switching frequency and completely integrated control circuitry maintains excellent regulation, ripple and transient response throughout the full load range. Light load mode operation and low quiescent current allow the AAT1217 to maintain high efficiency performance for light load conditions. With a 1.2A peak inductor current limit, the AAT1217 is capable of delivering 400mA from dual AA cells batteries. Typical applications include power usage monitoring, remote sensing and IoT applications.
  • Dual AA intelligent battery power pack (AAT1217, INA199, MAX11647)
  • 400mA output from dual AA cell, overcurrent protection
  • High efficiency up to 93%
  • 1.2A current limit, light load mode operation
  • Internal synchronous rectifier
  • Fixed frequency pulse width modulation (PWM) current mode control scheme with internal compensation
  • EMI reduction anti-ringing control circuitry
  • Low shutdown current of <1µA
  • Ambient temperature range from -40°C to +85°C
  • Size is 2x4U (32x64mm), weight is 14gg (excluding battery), height is 21.6/17.2/3.3mm

50 En stock Vous en voulez davantage ?

Commandez avant 18 h

Chez vous le jour ouvrable suivant

Retours en toute simplicité. Conditions générales

15,71 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 15,71 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --