Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

UCC28070APW

Circuit contrôleur PFC Alim. 10 V à 21 V 20 mA Verrouillage 10 V, Rapport cycl 99 % 300 kHz TSSOP-20

TEXAS INSTRUMENTS UCC28070APW
×
×

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
UCC28070APW
Code Commande :
3123647

Aperçu du produit

The UCC28070APW is a two-phase interleaved current-mode Power Factor Correction (PFC) Controller with extended frequency range capable of operating at low switching frequencies desired for IGBT power-switch based PFC converters in high-power applications. Thus extending the range of operation compared to the UCC28070 device whose minimum operating frequency was limited to 30kHz. The 180° out-of-phase interleaved operation generates substantial reduction in input and output ripple currents and conducted EMI filtering becomes easier and less expensive. It also features multiple innovations including current synthesis and quantized voltage feed forward to promote performance enhancements in PF, efficiency, THD and transient response. Features including frequency dithering, clock synchronization and slew rate enhancement further expand the potential performance enhancements.
  • Interleaved average current-mode PWM control with inherent current matching
  • Advanced current synthesizer current sensing for superior efficiency
  • Highly-linear multiplier output with internal
  • Quantized voltage feed-forward correction for near-unity PF
  • Programmable maximum duty-cycle clamp
  • Programmable frequency dithering rate and magnitude for enhanced EMI reduction
  • External clock synchronization capability
  • Enhanced load and line transient response through voltage amplifier output slew-rate correction
  • Programmable peak current limiting
  • Bias-supply UVLO, overvoltage protection, open-loop detection and PFC-enable monitoring
  • External PFC-disable interface
  • Open-circuit protection on VSENSE and VINAC pins
  • Programmable soft start
  • Green product and no Sb/Br

Applications

Gestion d'alimentation

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
10.2V

:
10V

:
21V

:
20mA

:
20mA

:
TSSOP

:
20Broche(s)

:
99%

:
300kHz

:
-40°C

:
125°C

:
-

:
MSL 1 - Illimité
Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (0)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

87 En stock Vous en voulez davantage ?

Commandez avant 18 h

Chez vous le jour ouvrable suivant

4,75 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 4,75 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
10+ 3,83 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
25+ 3,62 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
50+ 3,38 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
100+ 3,14 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --