Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

TRF370417EVM

Module d'éval, modulateur en quadrature TRF370417, 50 MHz - 6,0 GHz, Tension de mode commun 1,7V

TEXAS INSTRUMENTS TRF370417EVM
×
×

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
TRF370417EVM
Code Commande :
3125550

Aperçu du produit

The TRF370417EVM is an evaluation module for TRF370417 direct launch quadrature modulator. The evaluation module also intended for evaluation of TRF370333/317/315 direct launch quadrature modulators. The quadrature modulator is used for upconversion of signals from the transmit chain DAC to the RF power amplifier device. Evaluating modulator complex performance involves careful bias voltage setup, an LO signal, and two differential (I/Q) signals at the input of the modulator. The TRF370417 is a low noise direct quadrature modulator, capable of converting complex modulated signals from baseband or IF directly up to RF. The TRF370417 is a high performance, superior linearity device that operates at RF frequencies of 50MHz through 6GHz. The modulator is implemented as a double balanced mixer. The RF output block consists of a differential to single ended converter and an RF amplifier capable of driving a single ended 50 load without any need of external components.
  • 76dBc single carrier WCDMA ACPR at -8dBm channel power
  • OIP3 of 26.5dBm at 2140 MHz
  • Carrier feed through of -38 dBm at 2140MHz
  • Side band suppression of -50 dBc at 2140MHz
  • 4.5V to 5.5V single supply operation
  • Silicon germanium technology
  • 1.7V CM at I, Q baseband inputs
  • Low noise floor -162.3dBm/Hz at 2140MHz

Applications

Communications RF, Communications et Réseaux, Sans Fil

Avertissements

It is important to operate this EVM within the input voltage range of 4.5V to 5.5V and the output voltage range of 4.5V to 5.5V. Exceeding the specified input range may cause damage to the EVM.

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Texas Instruments

:
TRF370417

:
RF / IF

:
Modulateur en quadrature

:
Module d'évaluation TRF370417

:
-

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (0)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

1 En stock Vous en voulez davantage ?

Commandez avant 18 h

Chez vous le jour ouvrable suivant

199,36 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 199,36 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --