Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

 
 

0563 0004 - 

Sondes de test d'environnement, Pression, Température, Testo Hydronic Heating Systems

0563 0004 - Sondes de test d'environnement, Pression, Température, Testo Hydronic Heating Systems
0563 0004 - Sondes de test d'environnement, Pression, Température, Testo Hydronic Heating Systems
0563 0004 - Sondes de test d'environnement, Pression, Température, Testo Hydronic Heating Systems
0563 0004 - Sondes de test d'environnement, Pression, Température, Testo Hydronic Heating Systems

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
TESTO TESTO
Réf. Fabricant:
0563 0004
Code Commande :
2678117
Fiche technique:
0563 0004   Datasheet
Découvrez tous les documents techniques

Informations produit


:
Pression, Température

:
Testo Hydronic Heating Systems

:
-

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Aperçu du produit

The 0563 0004 from Testo is a hydronic heating system smart probe kit. This smart probes heating set contains three instruments designed for use on a hydronic heating system to determine gas flow and static pressure, measure temperature of radiators with an IR probe and to measure pressure leak down tests in piping systems. It can be used simultaneously and read through smart device using the testo smart probes app. The testo smart probes app is a powerful and easy to use tool. It allows remotely reading measurements from up to six (6) smart probes and easily document and report the results. All measurement data is displayed as instrument readings, tables or graphs. The measurements can be quickly saved as PDF or excel files. The app creates custom reports which can be saved and/or shared by email. All user data can be stored and retrieved saving hours of time consuming paperwork.
  • Measures manifold gas pressure, pressure drop, air flow, pipe and radiator temperatures
  • Performs timed pressure leak down tests on pipe systems
  • Measures temperature of pipes in heating & cooling systems with accurate & stable NTC sensor
  • Photograph objects with smart device and capturing measurement marker
  • -40 to +150°C (NTC), -30 to +250°C infrared & -150 to +150hPa differential pressure measuring range
  • ±1.5°C at 0 to 250°C (infrared) and ±0.02InH2O at 0 to 0 InH2O (pressure) accuracy
  • 0.1°C (NTC), 0.1°C (infrared), 0.01 hPa (differential pressure) resolution and ±1.3°C NTC accuracy
  • Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
  • Small, compact, easy to transport, tough, accurate and easy to use
  • Measurement data is transmitted to convenient and powerful testo smart probes app in smart device

Applications

Test et Mesure

Contenu

Testo 115i, Testo 510i, Hose set (Ø 0.15inch and 0.2inch) with adapter, Testo 805i, Testo smart case (heating), Batteries, Certificate of calibration.

Avertissements

Do not perform contact measurements on non-insulated, live parts.

Produits de remplacement pour 0563 0004

Comparer les produits sélectionnés Afficher tous les produits similaires
Référence du fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Quantité
     
Article restreint Ajouter

Disponible en livraison différée

Stock supplémentaire disponible avec les délais de livraison des fournisseurs, soit environ 21/09/20

Contactez-moi quand le produit sera à nouveau en stock

Consulter toutes les alternatives/recommandations

210,00 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 210,00 €