Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

 
 

P8X32A-D40

Microcontroller, 32bit, 80 MHz, 32 KB, 32 KB

P8X32A-D40 - Microcontroller, 32bit, 80 MHz, 32 KB, 32 KB

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
P8X32A-D40
Code Commande :
1263886

Aperçu du produit

The Propeller chip is a multicore microcontroller that is programmable in high-level languages (SpinT and C) as well as a low-level (Propeller assembly) language. Application development is simplified by using the set of pre-built objects for video (NTSC/PAL/VGA), mice, keyboards, LCDs, stepper motors and sensors. The Propeller is designed with an emphasis on general-purpose use, with powerful capabilities that are great for customized high-speed embedded processing, while maintaining low power, low current consumption and a small physical footprint. The Propeller's processors are all identical, each with its own separate memory, and each with an identical interface to all 32 I/O pins and internal shared memory. The architecture is built for swift processing of asynchronous events, equal access to internal and external resources, and dynamic speed and power when it's needed.The P8X32A-D40 is most useful for prototyping in breadboarded or socketed circuits. The Propeller is easily conne
  • Multicore processing simplifies designs subject to asynchronous requirements
  • DIP package for easy prototyping with a breadboard
  • Built-in Spin language is easy to learn
  • PropGCC support provides a familiar feel for C
  • Propeller Assembly language supports deterministic timing using single-path, multi-decision techniques
  • Internal or external clock sources provide flexible speed options Chip Details
  • Power requirements: 2.7 to 3.3 VDC
  • Communication: Serial for programming
  • Dimensions: 0.48 x 2.0 x 0.13 in (12.3 x 51 x 3.41 mm)
  • Operating temp range: -67 to +257degF (-55 to +125degC)Pin Assignments:
  • P0-P31: General purpose I
  • P31: Rx from host (general purpose I
  • P30: Tx to host (general purpose I
  • P29: I2C SDA connection to external EEPROM (general purpose I
  • P28: I2C SCL connection to external EEPROM (general purpose I
  • Vdd: Power (3.3 VDC)
  • Vss: Ground (0 VDC)
  • BOEn: Brown Out Enable (active low)
  • RESn: Reset (active low). When low, resets the Propeller chip; all cogs disabled and I
  • XI: Crystal

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
-

:
-

:
32 bits

:
80MHz

:
32KB

:
32KB

:
40Broche(s)

:
DIP

:
32E/S

:
I2C

:
2.7V

:
3.6V

:
-
Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (0)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

Plus stocké

15,48 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 15,48 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
10+ 14,89 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
100+ 14,39 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
250+ 13,93 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
500+ 13,57 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Commande différée Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --

Avis des clients

Echange de questions/réponses des clients