Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

STR-USBC-4PORT-200W-EVK

Kit d'évaluation, Contrôleur de port d'alimentation Strata USB, Automobile, 200W, 4 ports

ONSEMI STR-USBC-4PORT-200W-EVK
×
×

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
ONSEMI ONSEMI
Réf. Fabricant:
STR-USBC-4PORT-200W-EVK
Code Commande :
3019013
Découvrez tous les documents techniques

Aperçu du produit

Strata enabled USB AC-DC 4-port 200W source showcases ON Semiconductor's broad portfolio of USB-PD power solutions including the FUSB307 PD Port controller, the FUSB252 HV protection switch and the NCP81231 buck controller. The universal 200W AC/DC supply uses the NCP1399 LLC controller, the NCP1615 PFC and NCP4305 secondary SR controller providing a highly efficient front-end solution. All ports are 100W capable with a total max system power limited to 200W using first come first served power management algorithm. The Strata software provides powerful controls to test power profile configurations such as optional assured port 1 power, experiment with various fault and foldback features, and monitor system telemetry while charging various load devices. Design collateral such as schematics, PCB layout and test reports are supplied in the same Strata interface to ease evaluation. Typical applications include consumer electronics, computing, point of sale, USB type-PD systems.
  • Four USB type-C outputs
  • Supports USB power delivery up to 100W per port
  • Power management algorithm to intelligently deliver 200W across four ports
  • Default PDO's = 5V, 7V, 8V, 9V, 12V, 15V, 20V at 5A
  • Input and output power monitoring
  • Thermal protection, overcurrent protection
  • NCV81231 buck + FUSB307 port controller

Avertissements

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
On Semiconductor

:
FUSB307BMPX

:
Gestion d'alimentation

:
Contrôleur de puissance fournie pour USB (PD)

:
Kit d'évaluation FUSB307BMPX

:
-

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

4 En stock Vous en voulez davantage ?

Commandez avant 18 h

Chez vous le jour ouvrable suivant

689,36 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 689,36 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --