Informations produit
Aperçu du produit
The HEF4514BP is an 1-of-16 Decoder/Demultiplexer with input latches. It has four binary weighted address inputs (A0 to A3), a latch enable input (EL) and an active low enable input (E\). The 16 outputs (O0 to O15) are mutually exclusive active high. When EL is high, the selected output is determined by the data on An. When EL goes low, the last data present at An are stored in the latches and the outputs remain stable. When E\ is low, the selected output, determined by the contents of the latch, is high. At E\ high, all outputs are low. The enable input (E\) does not affect the state of the latch. When the HEF4514B is used as a demultiplexer, E\ is the data input and A0 to A3 are the address inputs.
Spécifications techniques
HEF4514
16Sortie(s)
DIP
4.5V
HEF4000,
-40°C
0
-
Décodeur / Démultiplexeur
DIP
24Broche(s)
15.5V
4514
70°C
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit