Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

LTM4644EY-1#PBF

Convertisseur DC/DC POL, Ajust. Buck, 1 MHz, Entrée 4 V à 14 V, Sortie 0,6 V à 5,5V/4 A, BGA-77

LTM4644EY-1#PBF - Convertisseur DC/DC POL, Ajust. Buck, 1 MHz, Entrée 4 V à 14 V, Sortie 0,6 V à 5,5V/4 A, BGA-77

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
LTM4644EY-1#PBF
Code Commande :
2723104
Découvrez tous les documents techniques

Aperçu du produit

The LTM4644EY-1#PBF from Linear Technology is a quad DC to DC step-down µModule regulator with configurable 4A output array in 77 pin BGA package. Outputs can be paralleled in an array for up to 16A capability. Included in the package are the switching controllers, power FETs, inductors and support components. Operating over an input voltage range of 4V to 14V or 2.375V to 14V with an external bias supply, the LTM4644-1 supports an output voltage range of 0.6V to 5.5V. Its high efficiency design delivers 4A continuous (5A peak) output current per channel. Only bulk input and output capacitors are needed. The LTM4644-1 is used to interface with PMBus power system management supervisory ICs such as LTC2975. The device is typically used in multirail point of load regulation, FPGAs, DSPs and ASICs applications.
  • Output voltage range from 0.6V to 5.5V
  • External top feedback resistor from VOUT to VFB (one resistor per channel) (to be added on PCB)
  • 4A DC, 5A peak output current each channel, ±1.5% total output voltage regulation
  • Up to 5.5W power dissipation (TA = 60°C, 200 LFM, no heat sink)
  • Input supply bias current of 6mA and input supply current of 0.62A
  • Current mode control, fast transient response, internal temperature sensing diode output
  • Parallelable for higher output current, output voltage tracking
  • Output ripple voltage of 5mV, oscillator frequency of 1MHz
  • External frequency synchronization, overvoltage, current and temperature protection
  • Operating temperature range from -40°C to 125°C

Applications

Gestion d'alimentation

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Module

:
4V

:
14V

:
4 sorties

:
BGA

:
77Broche(s)

:
4A

:
600mV

:
5.5V

:
1MHz

:
Buck (Abaisseur)

:
125°C

:
-

:
MSL 3 - 168 heures
Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

Plus stocké

32,85 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 32,85 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
5+ 31,06 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
10+ 29,26 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
25+ 27,47 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
50+ 23,36 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Commande différée Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --

Avis des clients

Echange de questions/réponses des clients