Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

DC1562A-E

CARTE D'EVAL LTC6992-3 10KHZ CONTROL PWM

LINEAR TECHNOLOGY DC1562A-E

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
DC1562A-E
Code Commande :
2393728

Aperçu du produit

The DC1562A-E demonstration board is an engineering tool to design and evaluate LTC6992-3 TimerBlox circuit. The LTC6992-3 is a silicon oscillator with an easy to use analog voltage controlled pulse width modulation (PWM) capability. It is part of the TimerBlox family of versatile silicon timing devices. The centre section of the board contains a pre configured TimerBlox function. Surrounding the centre board is a "playground" prototyping area. The prototyping area has pads for Dip 8, S8, MS8 or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be broken away on its own as a convenience for adding a timing function to a pre existing circuit. For application flexibility a provision is made for buffering and inverting the output of the timer.
  • Pulse width modulation (PWM) controlled by simple 0V to 1V analog input
  • PWM duty cycle range from 0% to 95%
  • Frequency range from 3.81Hz to 1MHz
  • Configured with 1 to 3 resistors
  • Less than 1.7% maximum frequency error
  • PWM duty cycle error of less than 3.7% maximum
  • Frequency modulation (VCO) capability
  • 115µA supply current at 100KHz
  • 500µs start up time
  • CMOS output driver sources/sinks 20mA

Applications

Horloge et synchronisation, Eclairage LED, Périphériques Portables, Détection et Instrumentation, Contrôle Moteur, Gestion d'alimentation

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Linear Technology

:
LTC6992-3

:
Gestion d'alimentation

:
Contrôleur PWM

:
Demo Board LTC6992-3

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (2)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

En raison des conditions du marché, les délais de livraison sont fournis à titre indicatif uniquement et peuvent être sujets à modification à court terme

0 disponible(s)

Les délais de livraison ne sont pas disponibles actuellement.

Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.

22,02 € ( sans TVA  ) 26,424 € ( avec TVA )

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix (sans TVA) (avec TVA) Votre prix (sans TVA)
 
 
1+ 22,02 € 26,424 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total: ( sans TVA  )
Prix total: ( avec TVA )
Prix total: --