Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

 
 

V2DIP1-64

Interface USB, Interface hôte USB, VNC2-64Q, SPI, UART, 5 V

V2DIP1-64 - Interface USB, Interface hôte USB, VNC2-64Q, SPI, UART, 5 V

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
FTDI FTDI
Réf. Fabricant:
V2DIP1-64
Code Commande :
1825831
Fiche technique:
V2DIP1-64   Datasheet
Découvrez tous les documents techniques

Aperçu du produit

V2DIP1-64 is a 64pin VNC2 based development module with single USB connector. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is the second of FTDI's Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB Host interfacing capability for a variety of different USB device classes including support for BOMS, Printer, HID. For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite.
  • Uses FTDI's VNC2-64Q embedded USB host controller IC device
  • USB single 'A' type USB to interface with USB peripheral devices
  • Second USB interface port available via module header pins if required
  • UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
  • Single 5V supply input
  • Power and traffic indicator LED's
  • Debugger interface pin available on DIL pins or via 6 way male header
  • Firmware upgrades via UART or debugger interface
  • Development tool supports compiler, linker and debugger tools complete within an IDE
  • Communications

Applications

Industrie, Périphériques Portables, Médical, Automatisme et contrôle de Process

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Interface hôte USB

:
-

:
VNC2-64Q

:
SPI, UART

:
-

:
5V

:
-

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

Modèle arrêté

21,07 €

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 21,07 €
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Commande différée Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --

Avis des clients

Echange de questions/réponses des clients

Communauté

Aimeriez-vous que d'autres clients vous informent sur ce produit ?

 Consultez les discussions, les blogs et les documents des membres de notre communauté.

Filtres :

Sélectionnez le(s) type(s) de document que vous souhaitez voir et cliquez sur le bouton « Appliquer les filtres »
Posez une question à l'un de nos experts ou commencez une discussion et obtenez des réponses d'experts fournisseurs et autres ingénieurs de notre communauté.