Informations produit
Aperçu du produit
The FLUKE TIS65 9HZ/FLUKE CONNECT IPAD MINI is an infrared camera with Fluke Connect IPAD mini. The combination of 260 x 195 resolution, IR-Fusion technology and manual focus delivers quality images, making problem detection faster and easier. The manual focus flexibility allows to get as close at 0.15m (6 in) to target to get an in-focus image and we can see the detail with distance to spot of 409:1 and analyze faster with picture in picture and blending at 5 different preset levels IR-Fusion technology. It easily pinpoints problems with a built-in laser pointer and prevent unexpected power loss with the pop in/pop out replaceable smart batteries with a LED charge level indicator. It complies with EN 61010-1: CAT none, pollution degree 2, EN 60825-1: class 2, EN 60529, EN 62133 (lithium battery) safety standards.
- 9Hz image capture frequency, easy image transfer with 4GB micro SD card
- Store thousands of images with internal 4GB memory and 4GB micro SD card
- Documents critical information with infrared image using IR-PhotoNotes or voice annotation
- Thermal sensitivity (NETD) of ≤ 0.08°C at 30°C target temp (80mK)
- Temperature measurement range from -20°C to +550°C
- 3.5 inch, 320 x 240 LCD display and 33% more viewing area
- 5 megapixel industrial performance digital camera
- IFOV (spatial resolution) of 2.4mRad and 35.7 ° x 26.8 ° field of view
- IP54 rated (protected against dust, limited ingress, against water spray from all directions)
- Dimension is 26.7cm x 10.1cm x 14.5cm (H x W x L)
Contenu
TIS65 9HZ thermal imager, Fluke Connect IPAD mini, AC charger/power supply with mains adapters, One rugged lithium ion smart battery, USB cable, Micro SD Card, Adjustable hand strap, Rugged hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.
Avertissements
To prevent damage to the camera, do not point directly at the sun or other intense light sources.
Spécifications techniques
-20°C
260 x 195
35.7° x 26.8°
9Hz
Performance Series
550°C
0.08°C
150mm
2 ans
No SVHC (15-Jun-2015)
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit