You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMA0105S09

Isolated Through Hole DC/DC Converter, Medical, 1:1, 1 W, 1 Output, 9 V, 111 mA

XP POWER IMA0105S09

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IMA0105S09
Order Code:
2708242
Product Range
IMA01
Technical Datasheet:
IMA0105S09   Datasheet
See all Technical Docs

Product Range Selector (IMA01)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1W

:
1:1

:
9V

:
111mA

:
1 Output



:
Regulated

:
4kV

:
4.5V

:
5.5V

:
Fixed

:
5V

:
SIP

:
Through Hole

:
9.2mm

:
11.1mm

:
19.5mm

:
IMA01

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The IMA01 series is a 1W, single and dual output DC to DC converter in 7 pin SIP package with worldwide medical approvals and continuous short circuit protection. Safety approvals include UL, ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV, EN60601-1, CB and IEC60601-1.
  • World Wide Medical Approvals
  • Single & Dual Outputs
  • SIP7 Package
  • Operating Temperature -40°C to 75°C
  • Full Load at 75°C Ambient
  • 4000VAC Isolation, 1 x MOPP at 300VAC
  • 2µA Patient Leakage Current
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Industrial, Medical

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5.25 ( ex VAT  ) €6.30 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €5.25 €6.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --