You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WHAM 12413
Waste Bin, Recycling Bin, 25 l, Plastic, Grey / Yellow, 500 mm, 200 mm
- Manufacturer:
- WHAM WHAM
- Manufacturer Part No:
- 12413
- Order Code:
- 3701928
- Product Range
- Wham - Slim Recycling Bins
- Also Known As:
- GTIN UPC EAN: 5038135124136
Product Range Selector (Wham - Slim Recycling Bins)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Recycling Bin
- :
- 25l
- :
- Plastic
- :
- Grey / Yellow
- :
- 500mm
- :
- 200mm
- :
- 390mm
- :
- 19.69"
- :
- 7.87"
- :
- 15.35"
- :
- Wham - Slim Recycling Bins
Technical Documents (0)
Product Overview
- Ideal for sorting and storing all your recycling
- Made from premium quality plastic
- Dimensions: (WxDxH) 390 x 200 x 500mm
Also Known As
No Longer Manufactured
- Price for:
- Each
- 1+
- 4+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €12.74 €15.288 | |
4+ | €11.73 €14.076 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.