You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WERA 1461 MICRO ESD 5,0 NCM

Torque, Screwdriver, ESD, 0.157" Drive, 131mm Length, 5N-cm

WERA 1461 MICRO ESD 5,0 NCM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
1461 MICRO ESD 5,0 NCM
Order Code:
2493794
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4013288179463 4013288179463, 05074810001
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm

:
0.157"

:
131mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Torque tool with pre-set torque of 5.0 cNm (accuracy +- 10%) as recommended by leading smartphone manufacturers. Compact handle/interchangeable blade system for torque controlled precision screwdriving. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled jobs on electrostatically-susceptible components. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21). Tamperproof. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. Electrical surface resistance of 109 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Handle/Interchangeable blade system for rapid blade change. Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones for the transfer of higher tightening and loosening torque. Precision zone directly above the blade for the right angle for adjustment work. Rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove. Free-turning sleeve for simple guidance of the tool during the screwdriving process. Bits suitable for manual as well as power tool operations with electric screwdrivers (e.g. HIOS, Delvo, Sehan). Applications for example on smartphones, cell phones, cameras, electrical appliances, in dental labs and dental surgeries.
  • Adjustable Kraftform Micro ESD torque screwdriver with quick-release chuck
  • ESD-safe tool
  • Distinct audible and perceivable excess load signal when the pre-set torque value is reached
  • Suitable for the take-up of bits with 4 mm halfmoon drive and 4 mm HIOS drive
  • Applications e.g. on smartphones, mobile phones, cameras, electronic equipment

Also Known As

GTIN UPC EAN: 4013288179463 4013288179463, 05074810001

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€143.65 ( ex VAT  ) €172.38 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €143.65 €172.38
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €140.78 €168.936
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --