Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.220 |
| 50+ | € 0.106 |
| 100+ | € 0.099 |
| 250+ | € 0.092 |
| 500+ | € 0.0824 |
| 1000+ | € 0.0651 |
Product Information
Product Overview
The PR01 series from Vishay are automotive grade power metal film leaded resistors. The resistance range includes E24, E96 decade values from 0.22ohm to 1Mohm. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper is welded to the end-caps. The resistors are coated with a red, non flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. Typical applications include all general purpose power applications, automotive electronics and lighting ballast.
- Automotive grade AEC-Q200 qualified
- DIN size is 0207
- Meets active and passive flammability requirements as defined in IEC 60115-1
- Available in ±1% and ±5% resistance tolerance values
- Temperature coefficient is ±250ppm/K
- Rated power dissipation is 1W (1ohm less than or equal to R), 0.6W (R less than 1ohm)
- Thermal resistance is 135K/W
- Operating voltage is 350V
Technical Specifications
10kohm
1W
Axial Leaded
Metal Film
High Power
8mm
-
AEC-Q200
PR01 Series
± 5%
350V
± 250ppm/K
2.5mm
-
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PR01000101002JA100
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate