You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VARTA 57978 101 111

Power Bank Charger, 20000 mAh, 3 A, 78.5 mm x 22 mm x 157 mm

VARTA 57978 101 111
VARTA 57978 101 111
VARTA 57978 101 111
VARTA 57978 101 111

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
57978 101 111
Order Code:
4070656
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
57978 VARTA
Technical Datasheet:
57978 101 111   Datasheet
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Ah

:
4 Ports

:
3A

:
22mm

:
157mm

:
78.5mm

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

57978 101 111 is a type 57978 power bank energy 20000 powerful power bank with 4 ports (1x input Micro USB, 2x output USB A, 1x bidirectional port USB Type C). It has stylish and texturized plastic design and it is ideal for the on-the-go user. Charge 3 devices simultaneously with the included USB Type C and USB A ports to never run out of power again. Advanced safety technology and slim VARTA design makes the VARTA energy power banks the perfect companion empowering flexibility and independence on the go.
  • Gain 114 hours of additional talk time with your smartphone
  • Suitable capacity for a high energy need
  • Technology trend: USB Type C 5V/2.4A input and output for speed charging
  • Pass-through charging ability: charge power bank and smartphone at the same time
  • 4 white LEDs for charge & discharge indication
  • Voltage rating of 3.7V, dimension is 78.5mm W x 157mm H x 22mm D
  • Using latest VARTA advanced safety technology
  • VARTA brand quality ensured
  • Capacity is 20000mAh/3.7V
  • Li-Polymer electrochemical system, 4 LED indication

Contents

Power bank, Micro USB charge cable.

Also Known As

57978 VARTA

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€74.93 ( ex VAT  ) €89.916 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €74.93 €89.916
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €58.65 €70.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €57.48 €68.976
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --