You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KIT/301-04LB-P4/4*3612LR3-PF28-D

4x 1080p HD-IP Turret Dome Cameras + 4-Channel NVR CCTV Kit, No HDD

UNIVIEW KIT/301-04LB-P4/4*3612LR3-PF28-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNIVIEW UNIVIEW
Manufacturer Part No:
KIT/301-04LB-P4/4*3612LR3-PF28-D
Order Code:
3532637
Product Range
Uniview Easy Range
Also Known As:
GTIN UPC EAN: 0612046961414
See all Technical Docs

Product Range Selector (Uniview Easy Range)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Uniview Easy Range

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

4-Channel NVR with a maximum 8TB recording capacity at 1080p resolution. Kit is supplied with four 1080p HD turret dome IP cameras for complete coverage.
  • NVR:
  • Supports Ultra 265/H.265/H.264 video formats
  • Plug and play with four independent PoE network interfaces
  • Third-party IP cameras supported with ONVIF conformance
  • HDMI and VGA simultaneous output
  • Up to 2MP (1080p) resolution recording
  • Supports cloud upgrade
  • 2x USB2.0 inputs
  • Supplied without a hard drive, supports max. 1x 8TB SATA drive
  • Dimensions (WxHxD): 205x42x205mm
  • Turret Cameras:
  • Sensor: 2MP (1080p) resolution
  • Smart IR, up to 30m IR distance for day/night functionality
  • Optical glass window with higher light transmittance
  • IR anti-reflection window to increase the infrared transmittance
  • 2D/3D DNR (Digital Noise Reduction)
  • Privacy mask
  • Motion detection
  • ONVIF Conformance
  • IP66 Rated

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security

Footnotes

Uniview Easy Range is supplied with 1yr warranty.

Also Known As

GTIN UPC EAN: 0612046961414

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

€294.83 ( ex VAT  ) €353.796 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €294.83 €353.796
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --