Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 89.150 |
5+ | € 84.280 |
10+ | € 82.590 |
Product Information
Product Overview
IL-925R is a versatile folding inspection light designed to provide excellent all-round lighting. It features three separate LED worklights positioned on the front, rear, and top, offering a total output of 925 lumens. The main COB LED light delivers a powerful 925 lumens, while the additional LED worklights operate at 475 and 150 lumens, respectively. With its folding design, the light can be neatly stored or extended out to 180˚, allowing for flexible positioning during use. Constructed with toughened aluminium and nylon. It features a super strong magnetic base, providing a secure attachment for hands-free use. The light is also designed to withstand shocks and drops with an IK07 shock resistance and 2m drop resistance rating. It offers a reliable power source, and the battery level and charging indicators help monitor its status. The light can be conveniently charged in just 4 hours using the included 1A USB-C cable.
- 925lumen white COB LED at the front
- 475lumen white COB LED at the rear
- 150 lumen SMD LED on top
- Super tough aluminium and nylon construction
- 180 ̊ vertical folding head for flexible positioning
- Super strong magnetic base for secure attachment
- IK07 shock resistant and 2m drop resistant
- IP54 dust and water resistant
- High-quality 2600mAh Li-ion battery
- Battery level and charging indicators
Technical Specifications
162mm
COB LED
3.7V
-
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate