| Quantity | Price (ex VAT) |
|---|---|
| 7500+ | € 0.134 |
Product Information
Product Overview
74VHCT244AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal bus buffer fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It is a non-inverting 3-state buffer, and has two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output (Note) pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc.
- AEC-Q100 (Rev. H) qualified, pin and function compatible with 74 series (ACT/HCT/AHCT) 240/244 type
- Compatible with TTL input: VIL = 0.8V (max) VIH = 2V (min)
- Power down protection is provided on all inputs and outputs
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 4.5V to 5.5V
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 5.4ns typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Input capacitance is 4pF typ at (Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Technical Specifications
Buffer, Non Inverting
TSSOP-B
20Pins
5.5V
74244
125°C
-
To Be Advised
74VHCT244
TSSOP-B
4.5V
74VHCT
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate