You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7402
Grommet, With Cable Tie, Shureseal™, Strain Relief, 7 mm, 12 mm, Neoprene, 19 mm, 2.2 mm
- Manufacturer:
- ABB - THOMAS & BETTS ABB - THOMAS & BETTS
- Manufacturer Part No:
- 7402
- Order Code:
- 1212520
- Technical Datasheet:
- 7402 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief
- :
- 7mm
- :
- 12mm
- :
- Neoprene
- :
- 19mm
- :
- 2.2mm
- :
- Black
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Supplied with one Ty-Rap cable tie to ensure a stable tight and sealed strain relief
- Material with high elasticity
- Can also be used for single cables
- Chemically resistant
- Weather and UV resistant
- Simple and quick installation
- Maximal wall thickness 2.2mm
- Neoprene gland material
- Polyamide 6.6 cable tie material
- Temperature ranges from -30°C to +90°C
Applications
Industrial
1,462 In stock
15 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
1,447 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available on 8/17/22
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/3/22
60 more will be available on 8/17/22
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €3.82 €4.584 | |
10+ | €2.27 €2.724 | |
100+ | €2.11 €2.532 |
Pricing is unavailable. Please contact customer services.