You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO TESTO 872
Thermal Imager, -30 to 100 °C/0 °C to 650 °C, 320 x 240 Pixels, 42° x 30° FOV, 50 cm
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 872
- Order Code:
- 2770421
- Technical Datasheet:
- TESTO 872 Datasheet
Alternatives for TESTO 872
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0°C
- :
- 650°C
- :
- 640 x 480
- :
- -
- :
- 42° x 30°
- :
- 50cm
- :
- 9Hz
- :
- 2 Years
- :
- -
Technical Documents (2)
Product Overview
- High resolution: 76,800 temperature measuring points for precise thermography
- IR resolution of 320x240 pixels extendible to 640x480 pixels via SuperResolution technology
- Detecting temperature differences from as little as 0.05°C
- Testo thermography app for on-site analysis and report generation
- Recording & documentation of ambient conditions via radio probe (humidity/temperature / clamp meter)
- Built-in digital camera generate a real image in parallel to the thermal image
- Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
- Testo ScaleAssist for comparable images in building thermography
- Testo ɛ-assist ensures the correct measurement result
- IFOV warner for displaying the measurement spot size
- Pro software for image evaluation and reporting on the PC
- Laser marker also precisely visible as a measuring spot in the thermal image
- User can choose to save thermal images as JPEGs
Contents
Testo 872 thermal imager with radio module for Bluetooth/Wi-Fi, USB cable, Mains unit, Lithium-ion rechargeable battery, Pro software IRSoft (free download), 3 x testo ε-Markers, Commissioning instructions, user manual (free download), Calibration protocol and case.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €2,819.00 €3,382.80 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.