You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO TESTO 865
Thermal Imager, -20 °C, 280 °C, 320 x 240, 31° x 23°, 50 cm
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 865
- Order Code:
- 2770418
- Technical Datasheet:
- TESTO 865 Datasheet
Alternatives for TESTO 865
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C
- :
- 280°C
- :
- 320 x 240
- :
- -
- :
- 31° x 23°
- :
- 50cm
- :
- 9Hz
- :
- 2 Years
- :
- -
Technical Documents (3)
Product Overview
- High resolution:19200 temperature measuring points for precise thermography
- IR resolution of 160x120 pixels via integrated testo SuperResolution technology 320x240 pixels
- Visualize temperature differences from 0.10°C
- Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
- IFOV warner for displaying the measurement spot size
- Pro software for image evaluation on the PC
- User can choose to save thermal images as JPEGs
Contents
Testo 865 thermal imager, USB cable, Mains unit, Lithium-ion rechargeable battery, IRSoft professional software (free download), Commissioning instructions, User manual (free download), Calibration protocol and case.
Footnotes
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €804.00 €964.80 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.