You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512 0-2MBAR

Pressure Manometer, 0mbar to 2mbar, 0.5 %, 0 °C, 60 °C

TESTO 512 0-2MBAR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
512 0-2MBAR
Order Code:
1083007
Technical Datasheet:
512 0-2MBAR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0mbar to 2mbar

:
-

:
0.5%

:
-

:
0°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Testo 512 simultaneously shows pressure and flow velocity on the large, legible, illuminated display. Measurement values can be printed out on site with date and time as well as minimum and maximum values.
  • Simultaneous display of flow and pressure value
  • Built-in density compensation
  • Smoothing adjustable between 1-20 display refreshes (0.5s) as rolling mean
  • Readings printout with date/time and min./max. values
  • Hold/Max./Min. functions
  • Backlit display
  • Supplied with 9V, PP3 battery
  • Units for pressure: kPa, mbar, bar, mm H2O, mmHg, psi, inch H2O, inch Hg
  • Units for flow: m/s, fpm

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

Testo 512 differential pressure meter, 0 to 2 hPa, incl. battery and calibration protocol.

Available to manufacturer lead time 11 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€391.00 ( ex VAT  ) €469.20 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €391.00 €469.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --