You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 72-8727
Digital Oscilloscope, 4 Channel, 200 MHz, 2 GSPS, 24 kpts, 1.8 ns
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-8727
- Order Code:
- 2061824
-
- Also Known As:
- GTIN UPC EAN: 640522695355
- Technical Datasheet:
- 72-8727 Datasheet
Alternatives for 72-8727
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4 Channel
- :
- 200MHz
- :
- 2GSPS
- :
- 24 kpts
- :
- 1.8ns
- :
- TFT LCD Colour
- :
- -
- :
- 1 Year
- :
- EU, UK
Technical Documents (2)
Product Overview
- Dual time base function unrivaled waveform detail observation and analysis capabilities
- Scroll display in scan mode for continuous monitoring of signal variations
- Unique XY mode that displays the waveform and Lissajous figure concurrently
- USB drive system software upgrade
- Supports plug-and-play USB storage device. Communication with computer through the USB device
- Storage of waveforms setups and bit maps waveforms and setups reproduction
- Built-in FFT
- Multiple waveform mathematics functions (including add, subtract, multiply and divide)
- Edge, video, pulse, slope and alternate trigger functions
- Automatic measurement of 24 waveform parameters parameters testing and customisation
- Multiple AUTO setups for extra flexibility
- Visual system help messages
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Test & Measurement
Contents
Four 1:1/10:1 probes, Two test leads, User manual, USB cable and software.
Footnotes
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €794.25 €953.10 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.