You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 72-7630
Digital Oscilloscope, 4 Channel, 300 MHz, 2 GSPS, 24 kpts, 1.2 ns
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-7630
- Order Code:
- 2450674
-
- Technical Datasheet:
- 72-7630 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4 Channel
- :
- 300MHz
- :
- 2GSPS
- :
- 24 kpts
- :
- 1.2ns
- :
- LCD Colour
- :
- Two Probes (1x, 10x Switchable), USB Cable, PC Software CD
- :
- 1 Year
- :
- EU, UK
Technical Documents (1)
Product Overview
- Digital Storage Oscilloscope
- 5.7 " 64K colour (320 x 240 pixels) TFT LCD display
- Print screen feature
- 24 Automatic and 2 advanced measurements
- Unique waveform recording and replay function
- Supports plug & play USB device allowing communication with and remote control of computer
- 6 Digital trigger frequency counter
- USB drive system software upgrade
- 12 month limited warranty *view Terms & Conditions for details
Contents
DSO, Probe×4 (1×,10× switchable), Current-to-Voltage Convertor Module, Test Leads, Power Cord, USB Cable, PC Software CD.
Footnotes
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €735.84 €883.008 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.