You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 72-2595
Full Function Handheld Digital Multimeter, 2000 Count, Manual Range, 3.5 Digit
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-2595
- Order Code:
- 2499511
-
- Technical Datasheet:
- 72-2595 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
- :
- 3.5
- :
- -
- :
- 2000
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 20Mohm
- :
- 1 Year
- :
- -
Technical Documents (2)
Product Overview
- CAT III 600V safety rating
- 63mm x 29mm LCD screen
- 30 ranges in function selection
- Temperature measurement with k-type probe
- Powered by 9V (6F22) battery
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, Battery, Test lead, Temperature probe, Instruction manual.
Footnotes
645 In stock Need more?
645 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 22 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €37.27 €44.724 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.