You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TENMA 72-14530 EU
Digital Oscilloscope, Digital Ultra Phosphor Series, 4 Channel, 70 MHz, 1 GSPS, 28 Mpts, 5 ns
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14530 EU
- Order Code:
- 2921636
-
- Product Range
- Digital Ultra Phosphor Series
- Technical Datasheet:
- 72-14530 EU Datasheet
Product Range Selector (Digital Ultra Phosphor Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital Ultra Phosphor Series
- :
- 4 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 28 Mpts
- :
- 5ns
- :
- TFT LCD Colour
- :
- DPO, Mains Power Lead, User Manual, Comm S/W CD, USB Lead, Selectable 1:1/10:1 Passive Probes
- :
- 1 Year
- :
- EU
Technical Documents (3)
Product Overview
- 4-Channel oscilloscope with 8" HD colour LCD display
- Supports plug-and-play USB storage device to communicate with PC
- Real-Time continuous hardware waveform recording and waveform analysis
- Multi-waveform mathematical operation function
- Automatic measurement of 34 waveform parameters
- Edge, video, pulse width, and advanced trigger functions (optional)
- Waveform capture rate of Up to 50,000wfms/s
- Unique waveform recording and replay function
- Pass/fail detection
- Standard Interface:USB-Host, USB Device, LAN, AUX Out (Trig Out, Pass/Fail)
Applications
Test & Measurement
Footnotes
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €398.98 €478.776 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.