You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TENMA 72-14525 UK

Digital Oscilloscope, 2 Channel, 100 MHz, 1 GSPS, 28 Mpts, 3.5 ns

TENMA 72-14525 UK
TENMA 72-14525 UK
TENMA 72-14525 UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-14525 UK
Order Code:
2921633
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
72-14525 UK   Datasheet
See all Technical Docs

Product Range Selector (-888)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-888

:
100MHz

:
1GSPS

:
3.5ns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 72-14525 from Tenma is a 2 channel, 100MHz digital ultra phosphor storage oscilloscope with UK plug.
  • 2-Channel oscilloscope with 8" HD colour LCD display
  • Supports plug-and-play USB storage device to communicate with PC
  • Real-Time continuous hardware waveform recording and waveform analysis
  • Multi-waveform mathematical operation function
  • Automatic measurement of 34 waveform parameters
  • Edge, video, pulse width and advanced trigger functions
  • Waveform capture rate of Up to 50,000wfms/s
  • Unique waveform recording and replay function
  • Pass/fail detection
  • Standard Interface:USB-Host, USB Device, LAN, AUX Out (Trig Out, Pass/Fail)

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€387.58 ( ex VAT  ) €465.096 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €387.58 €465.096
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --