Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD256GL1AM1MT-E-7G-211-STD
Order Code4204971
Product RangeS-55 High Reliability Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 132.710 |
| 5+ | € 128.750 |
| 10+ | € 124.790 |
| 25+ | € 120.540 |
| 50+ | € 117.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 132.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD256GL1AM1MT-E-7G-211-STD
Order Code4204971
Product RangeS-55 High Reliability Series
Technical Datasheet
Flash Memory Card TypeSDXC Card
Memory Capacity256GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-55 High Reliability Series
Technical Specifications
Flash Memory Card Type
SDXC Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
256GB
Operating Temperature Min
-25°C
Product Range
S-55 High Reliability Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234511