Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.410 |
| 10+ | € 1.040 |
| 100+ | € 0.834 |
| 500+ | € 0.695 |
| 1000+ | € 0.673 |
| 2500+ | € 0.648 |
| 5000+ | € 0.603 |
Product Information
Product Overview
TSV358AIST is a TSV3xxA family general-purpose input/output rail-to-rail low-power dual operational amplifier. The common mode input voltage extends 200mV beyond the supply voltages at 25°C while the output voltage swing is within 100 mV of each rail with a 600 ohm load resistor. At VCC = 3V, this device offers 1.3MHz of gain bandwidth product and provide high output current capability with a typical value of 80mA. These features make the TSV3xxA family ideal for active filters, general purpose low voltage applications, and general purpose portable devices.
- Operating voltage range from VCC = 2.5V to 6V
- 1.3MHz bandwidth
- 0.6V/µs slew rate
- 0.01% total harmonic distortion
- 27nV/√ Hz typ input voltage noise
- Rail-to-rail input and output
- 500pF high stability
- 53° phase margin at CL = 100pF
- 8 pin MiniSO package
- Operating temperature range from -40°C to 125°C
Technical Specifications
2Channels
0.6V/µs
Mini SOIC
General Purpose
100µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
1.4MHz
2.5V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
40nA
-40°C
-
-
Mini SOIC
1.4MHz
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate