You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ST25R3916-DISCO
DISCOVERY EVAL KIT, NFC / RFID TAB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST25R3916-DISCO
- Order Code:
- 3294312
- Technical Datasheet:
- ST25R3916-DISCO Datasheet
Product Overview
- FeliCa™ reader
- ISO 18092 (NFCIP-1) active and passive initiator and target modes
- NFC Forum NFC-A, NFC-B, NFC-F and NFC-V reader
- ISO 14443A, ISO 14443B and ISO15693 reader
- Support of all five NFC Forum tag types in reader mode
- NFC Forum Type 3 tag (NFC-F) host card emulation, NFC Forum Type 4A tag (NFC-A) host card emulation
- User selectable and automatic gain control
- Stream modes to implement other standard and custom protocols
- Integrated capacitive/inductive sensing system for low power detection of tag presence
- Serial peripheral interface (SPI) up to 10 Mb/s
Contents
MB1396 (ST25_Discovery_Mboard) microprocessor motherboard, MB1414 (ST25R3916_Discovery_DB) daughter board.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RF / IF
- :
- STMicroelectronics
- :
- ST25R3916
- :
- NFC / RFID Tag
- :
- Discovery Eval Kit ST25R3916
- :
- -
Technical Documents (2)
No Longer Manufactured
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €44.43 €53.316 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.