You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPSGRFC-915

Meter Reading Module, 2FSK, GFSK, MSK, GMSK, OOK, ASK, 500Kbps, 915MHz, -118dBm, 1.8V to 3.6V, SPI

Date/Lot Code
STMICROELECTRONICS SPSGRFC-915

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPSGRFC-915
Order Code:
2729725
Technical Datasheet:
SPSGRFC-915   Datasheet
See all Technical Docs

Product Overview

The SPSGRFC-915 from STMicroelectronics is a sub-1GHz programmable transceiver module. It is an easy to use transceiver certified module with many programmable features. The module provides a complete RF platform in a tiny form factor. The SPSGRFC RF module is CE, FCC and IC certified and integrates wireless connectivity in target electronic devices without requiring particular RF experience or expertise. This certified solution optimizes the time to market of final applications. The module is designed for maximum performance in a minimal space with 4 programmable I/O pins and an SPI serial interface. The SPSGRFC is pin to pin and firmware compatible with SPSGRF family applications. Typical application includes AMR (automatic meter reading), WSN (wireless sensor network), industrial monitoring and control, wireless fire and security alarm systems, point to point wireless link, 6LoWPAN MESH network and wireless M-Bus protocol stack.
  • 915MHz for externally tuned antenna, 902MHz to 928MHz RF frequency bandwidth
  • Supply current of 22mA (operating mode Tx, +11.6dBm, 2-FSK, 433MHz)
  • Based on the SPIRIT1 very low power RF sub-1GHz transceiver
  • 2-FSK, GFSK, MSK, GMSK, OOK, ASK modulation schemes
  • Air data rate from 1 to 500Kbps, receiver sensitivity of -118dBm
  • On-board U.FL connector for external antenna
  • Supply voltage range from 1.8V to 3.6V, operating temperature range from -40°C to 85°C
  • Programmable RF output power up to +11.6dBm, dimensions of 11.5mm x 13.5mm x 2mm
  • Up to 32 programmable I/O functions on 4 GPIO programmable module pins
  • 1.8V to 3.6V signals & I/O pin voltage (according supply voltage)

Applications

RF Communications, Building Automation, Automation & Process Control, Wireless, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2FSK, GFSK, MSK, GMSK, OOK, ASK

:
500Kbps

:
915MHz

:
-118dBm

:
1.8V

:
3.6V


:
SPI

:
22mA

:
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)
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
Available to manufacturer lead time of 218 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€18.64 ( ex VAT  ) €22.368 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €18.64 €22.368
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €17.54 €21.048
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €16.43 €19.716
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €15.95 €19.14