Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007TUB4M11
Order Code4293653
Product Range9007 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 436.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 436.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007TUB4M11
Order Code4293653
Product Range9007 Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max600V
Operating Force Max-
Product Range9007 Series
Contact Current DC Max5A
Contact Voltage DC Max600V
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
20A
Operating Force Max
-
Contact Current DC Max
5A
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.079114