You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHURTER 1241.2434.8

Vandal Resistant Switch, PSE IV, SPST-NO

SCHURTER 1241.2434.8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
1241.2434.8
Order Code:
9793690
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PSE IV
Technical Datasheet:
1241.2434.8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSE IV)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PSE IV

:
-mm

:
SPST-NO

:
-

:
-

:
100mA

:
42V

:
-

:
-A

:
-V

:
3N

:
-A

:
60V

:
-V

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 1241.2434.8 is a Metal Line Switch with SPST-NO contact configuration. It features quick-connect terminals.
  • Aluminium housing
  • Non-illuminated ring
  • IP67/IP69K Protection rating
  • -20 to +60°C Operating temperature

Applications

Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€41.41 ( ex VAT  ) €49.692 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €41.41 €49.692
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €40.58 €48.696
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €39.76 €47.712
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --