Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC7K09015M7
Order Code3436052
Product RangeTeSys
Technical Datasheet
5 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 106.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 106.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC7K09015M7
Order Code3436052
Product RangeTeSys
Technical Datasheet
Load Current Inductive9A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC39A
Product RangeTeSys
SVHCTo Be Advised
Product Overview
LC7K09015M7 is a TeSys K contactor. It complies with standards like EN/IEC 60947-4-1, GB/T 14048.4, UL 60947-4-1, CSA C22.2 No 60947-4-1, JIS C8201-4-1. It is certified by CB Scheme, CCC, UL, CSA, EAC, UKCA. It also has IP2X conforming to VDE 0106 IP degree of protection. Applications include resistive load, and motor control.
- 3-pole, 3NO power pole contact composition
- AC at 50/60Hz silent control circuit type, 220 to 230VAC 50/60Hz control circuit voltage
- Power circuit: <= 690VAC <= 400Hz, signalling circuit: <= 690VAC <= 400Hz rated operational voltage
- 1NC auxiliary contact composition
- 8kV rated impulse withstand voltage
- 3mohm - Ith 20A 50Hz for power circuit average impedance
- > 10Mohm for signalling circuit (insulation resistance)
- 3VA (at 20°C) inrush power, 3W heat dissipation
- Dimension is 58 x 45 x 57mm (H x W x D), 18 months warranty
- Ambient air temperature for storage from -50 to 80°C
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242