Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA1248P4S001
Order Code2764414
Product RangeSan Ace 120 9GA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA1248P4S001
Order Code2764414
Product RangeSan Ace 120 9GA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM113CFM
Noise Rating54dBA
Power Rating7.68W
Rated Speed5400rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating160mA
IP Rating-
Air Flow - m3/min3.2m³/min
Product RangeSan Ace 120 9GA Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
5400rpm
Current Rating
160mA
Air Flow - m3/min
3.2m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
113CFM
Power Rating
7.68W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Product Range
San Ace 120 9GA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512
Product traceability