Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8500K9
Order Code1608100
Product Range8500 Series
Technical Datasheet
709 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 30.990 |
| 5+ | € 28.520 |
| 10+ | € 26.350 |
| 25+ | € 25.110 |
| 50+ | € 23.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8500K9
Order Code1608100
Product Range8500 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range8500 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 8500K9 is a single-pole double-throw (SPDT) environmentally sealed Toggle Switch with molded-in terminal inserts, ON-NONE-OFF function, flame-retardant thermoset molding and 15/32-inch-32 thread bushing.
- -65 to +71°C Operating temperature range
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
8500 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8500K9
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030618