Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25G1MFVT-5AE2
Order Code4351673
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.170 |
| 10+ | € 1.110 |
| 50+ | € 1.050 |
| 100+ | € 1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G1MFVT-5AE2
Order Code4351673
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25G1MFVT-5AE2 is a SPI bus EEPROM. It is a 1Mbit serial EEPROM of SPI BUS interface. It has write protect block setting by software memory array 1/4, 1/2, whole. It is used in applications such as ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc).
- SPI bus type, operating voltage range from 1.6V to 5.5V
- 1Mbit capacity, page size is 256 byte, bit format is 131072 x 8bit
- 256 byte write lockable identification page
- Auto erase and auto end function at data rewrite
- Clock frequency is 20MHz maximum
- Address auto Increment function at read operation
- HOLD function by the HOLDB pin
- Write time is 3.5ms maximum
- Operating temperature range from -40°C to +85°C
- TSSOP-B8 package
Technical Specifications
Memory Density
1Mbit
Interfaces
SPI
IC Case / Package
TSSOP-B
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
128K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038