You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTB2002 + RTB-B221 (RTB2K-102)
Digital Oscilloscope, RTB2000, 2 Channel, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTB2002 + RTB-B221 (RTB2K-102)
- Order Code:
- 2723109
- Product Range
- RTB2000
- Technical Datasheet:
- RTB2002 + RTB-B221 (RTB2K-102) Datasheet
Product Range Selector (RTB2000)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RTB2000
- :
- 2 Channel
- :
- 100MHz
- :
- 1.25GSPS
- :
- 10 Mpts
- :
- 3.5ns
- :
- TFT LCD Colour
- :
- RTB2002 DSO, RTB-B221 BW Upgrade, Passive Probes, Power Cord, Manual
- :
- 3 Years
- :
- -
Technical Documents (14)
- Technical Data Sheet EN
- Miscellaneous EN
- Manufacturer Catalogue EN
- Enhanced Product Overview EN
- Reference Manuals EN
- Operating Instructions EN
- One Page Summary EN
- CAD Multiple Formats EN
- Certificate of Conformity EN
- Application Note 2 EN
- Technical Notes & Articles EN
- Programming Manual EN
- Software EN
- Application Note EN
Product Overview
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
- Capture the longest time periods with class-leading 160 Msample memory
Applications
Test & Measurement, Medical
Contents
RTB2002 oscilloscope, RTB2K-102, R&S RT-ZP03 passive probe per channel, power cord.
Footnotes
2 In stock Need more?
2 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/10/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €1,845.00 €2,214.00 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.