Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.380 |
| 10+ | € 13.830 |
| 25+ | € 12.940 |
| 50+ | € 12.900 |
| 100+ | € 12.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7017623AFP-C#BA1
Order Code4147641
Technical Datasheet
Product Range-
Device CoreRH850
Operating Frequency Max240MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's114I/O's
InterfacesCAN, I2C, LIN, SPI, SENT
RAM Memory Size256KB
ADC Channels46Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850/F1KM-S2
MCU SeriesRH850/F1x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R7F7017623AFP-C#BA1 is a high-end automotive microcontroller ideal for body applications. The RH850/F1KM-S2 is one group of single-chip microcontroller in the RH850/F1x series which is designed for automotive electrical body applications. Also, a CAN FD interface has been added and the CPU operating frequency operates up to 240MHz.
- 32-bit single-chip microcontroller with one G3KH CPU core
- High computational processing power
- 240MHz operating frequency, CAN FD interface
- 2MB internal flash memory
- Wide variety of internal peripheral functions
- Low power sampler (LPS) polls signal inputs without CPU core interaction
- DeepSTOP mode disables power to select circuits within the chip
- 256KB RAM, 2048KB program memory, 128KB data flash
- QFP144 package
- Temperature rating range from -40 to 105°C
Technical Specifications
Product Range
-
Operating Frequency Max
240MHz
No. of Pins
144Pins
No. of I/O's
114I/O's
RAM Memory Size
256KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850/F1KM-S2
Qualification
-
Device Core
RH850
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, SENT
ADC Channels
46Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/F1x
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability