Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
495 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.510 |
| 10+ | € 1.100 |
| 50+ | € 0.933 |
| 100+ | € 0.908 |
| 250+ | € 0.883 |
| 500+ | € 0.833 |
| 1000+ | € 0.816 |
| 2500+ | € 0.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT3807AQGI
Order Code3869528
Technical Datasheet
Clock IC TypeClock Driver
Frequency133.33MHz
No. of Outputs10Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleQSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Clock Driver
No. of Outputs
10Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency
133.33MHz
Supply Voltage Min
3V
Clock IC Case Style
QSOP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability